Part Details for CFC-7314 by Quest Technology International Inc
Overview of CFC-7314 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFC-7314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70665275
|
RS | F-MALE CRIMP WEATHERPROOF, O-RING & GEL - RG6 | Quest Technology International Inc. CFC-7314 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.4800 | RFQ |
|
Onlinecomponents.com | Conn Type F Crimp ST Cable Mount M Bag |
200 In Stock |
|
$1.1000 / $2.4900 | Buy Now |
|
Master Electronics | Conn Type F Crimp ST Cable Mount M Bag |
200 In Stock |
|
$1.1000 / $2.4900 | Buy Now |
DISTI #
10137475
|
TestEquity LLC | Quest Technology CFC-7314 F Connector, Male, 75 Ohm, Weatherproof Crimp-On w/Ring & Gel, RG-6 Quad, Silver | 0 |
|
$1.6200 | Buy Now |