Part Details for CFE302BUUR (ALTERNATE: CFE30-2BUUR) by Iko Nippon Thompson
Overview of CFE302BUUR (ALTERNATE: CFE30-2BUUR) by Iko Nippon Thompson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFE302BUUR (ALTERNATE: CFE30-2BUUR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73175093
|
RS | Cam Follower, 90mm Roller Dia, 35mm Roller Width, 30mm Stud Dia, Crowned Roller | IKO International Inc. CFE302BUUR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$281.5800 / $312.8800 | RFQ |