Part Details for CFK2162-P1-000T by Mimix Broadband
Overview of CFK2162-P1-000T by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFK2162-P1-000T
CFK2162-P1-000T CAD Models
CFK2162-P1-000T Part Data Attributes
|
CFK2162-P1-000T
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
CFK2162-P1-000T
Mimix Broadband
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Gallium Arsenide, N-Channel, Junction FET, POWER, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 12 V | |
FET Technology | JUNCTION | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for CFK2162-P1-000T
This table gives cross-reference parts and alternative options found for CFK2162-P1-000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFK2162-P1-000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFK2162-P1 | Transistor, | MACOM | CFK2162-P1-000T vs CFK2162-P1 |