-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3532-ND
|
DigiKey | AC/DC CONVERTER 12V 12W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
394 In Stock |
|
$9.5555 / $11.4800 | Buy Now |
DISTI #
418-CFM12S120-E
|
Mouser Electronics | Switching Power Supplies AC-DC Module, 12 Watt, Open Frame, Encapsulated, 90-264VAC Input, 12VDC Output RoHS: Compliant | 183 |
|
$9.6600 / $11.5700 | Buy Now |
|
Onlinecomponents.com | AC-DC Module - 12 Watt - Encapsulated - 90-264 VAC Input - 12 VDC Output RoHS: Compliant |
103 In Stock |
|
$5.7700 / $8.7600 | Buy Now |
DISTI #
2338831
|
Jameco Electronics | 12W Single Output AC-DC Encapsulated Power Supply 12VDC 1A Min Qty: 1 Container: Each | 14 |
|
$8.8500 / $10.9500 | Buy Now |
DISTI #
CFM12S120-E
|
TME | Converter: AC/DC, 12W, 90÷264VAC, Usup: 120÷370VDC, Uout: 12VDC Min Qty: 1 | 140 |
|
$11.1800 / $13.4900 | Buy Now |
|
Master Electronics | AC-DC Module - 12 Watt - Encapsulated - 90-264 VAC Input - 12 VDC Output RoHS: Compliant |
103 In Stock |
|
$5.7700 / $8.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFM12S120-E
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM12S120-E
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 40.64 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 20.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Width | 27.94 mm |