Filter Your Search
1 - 1 of 1 results
|
CFM12S120-E
Cincon Electronics Corporation
|
$10.8091 | Active | 115 V | 12 V | 264 V | 90 V | 11.76 V | 12.24 V | 1 | NO | NO | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 1 % | 1 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | OTHER | 12 W | R-XDMA-P4 | IEC, UL, EN | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.94 mm | 40.64 mm | 20.1 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon |