Part Details for CFP2SY by Panduit Corp
Overview of CFP2SY by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFP2SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1050
|
Newark | Faceplate, 2 Port, Ss, Accessory Type:Faceplate, For Use With:Panduit Pannet Mini-Com Series Modules, No. Of Module Spaces:2, Connector Body Material:Stainless Steel Body, Connector Colour:-, Product Range:Pannet Mini-Com Series Rohs Compliant: Yes |Panduit CFP2SY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$16.6300 / $20.2700 | Buy Now |
DISTI #
298-12500-ND
|
DigiKey | MINI COM STAINLESS STEEL SINGLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
71 In Stock |
|
$12.9467 / $15.4500 | Buy Now |
DISTI #
CFP2SY
|
Avnet Americas | Connector Accessories 2 Position Face Plate Stainless Steel - Bulk (Alt: CFP2SY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2300 | Buy Now |
DISTI #
84K1050
|
Avnet Americas | Connector Accessories 2 Position Face Plate Stainless Steel - Bulk (Alt: 84K1050) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$16.6300 / $20.2700 | Buy Now |
DISTI #
644-CFP2SY
|
Mouser Electronics | Wire Ducting & Raceways Faceplate 2 Port Stainless Steel RoHS: Compliant | 0 |
|
$14.2000 / $15.2500 | Order Now |
DISTI #
71145940
|
RS | Mini Com stainless steel single gang faceplate accepts two Mini-Com Modules. | Panduit CFP2SY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7500 / $15.4500 | RFQ |
DISTI #
PANCFP2SY
|
Heilind Electronics | FACEPLATE, 2 PORT, STAINLESS STEEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories 2 Position Faceplate Stainless Steel RoHS: Compliant |
40 In Stock 3526 Factory Stock |
|
$13.2300 / $15.4300 | Buy Now |
DISTI #
79662543
|
Verical | Connector Accessories 2 Position Faceplate Stainless Steel Min Qty: 10 Package Multiple: 10 Date Code: 2247 | Americas - 40 |
|
$17.1763 / $19.8840 | Buy Now |
DISTI #
CFP2SY
|
Avnet Americas | Connector Accessories 2 Position Face Plate Stainless Steel - Bulk (Alt: CFP2SY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2300 | Buy Now |
Part Details for CFP2SY
CFP2SY CAD Models
CFP2SY Part Data Attributes:
|
CFP2SY
Panduit Corp
Buy Now
|
Compare Parts:
CFP2SY
Panduit Corp
|
Samacsys Manufacturer | Panduit |