Part Details for CFPB-1CC-5G2 by NIDEC Components
Overview of CFPB-1CC-5G2 by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8640IUDCF#PBF | Analog Devices | 42V, 5A Sync Buck Silent Switc | |
LTC2309CF#PBF | Analog Devices | 8-Ch, 12-B SAR ADC w/ I2C Int | |
LTC2932CF#PBF | Analog Devices | Con?gurable Six S Mon w/ Adj |
Price & Stock for CFPB-1CC-5G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1743
|
Newark | Pb Switch, Spst, 0.005A, 5Vdc, Panel/Grn Rohs Compliant: Yes |Nidec Components CFPB-1CC-5G2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$3.0800 / $3.8400 | Buy Now |
DISTI #
563-2302-ND
|
DigiKey | SWITCH PUSH SPST-NO 1MA 20V Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.0335 / $4.7300 | Buy Now |
DISTI #
72154318
|
RS | Push Switch SPST-NO, 1mA, 20V, Square, Button, Green, LED, Green, CFPB Series | Nidec Components CFPB-1CC-5G2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8400 / $4.6100 | RFQ |