Part Details for CFPL4SY by Panduit Corp
Overview of CFPL4SY by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFPL4SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1019
|
Newark | Faceplate, 4 Port, Ss, Accessory Type:Faceplate, For Use With:Panduit Pannet Mini-Com Series Modules, No. Of Module Spaces:4, Connector Body Material:Stainless Steel Body, Connector Colour:-, Product Range:Pannet Mini-Com Series Rohs Compliant: Yes |Panduit CFPL4SY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$17.8800 / $23.8100 | Buy Now |
DISTI #
298-12522-ND
|
DigiKey | MINI COM STAINLESS STEEL SINGLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
63 In Stock |
|
$16.5630 / $19.2300 | Buy Now |
DISTI #
84K1019
|
Avnet Americas | Connector Accessories 4 Position Face Plate Stainless Steel - Bulk (Alt: 84K1019) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$17.8800 / $23.8100 | Buy Now |
DISTI #
CFPL4SY
|
Avnet Americas | Connector Accessories 4 Position Face Plate Stainless Steel - Bulk (Alt: CFPL4SY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9300 | Buy Now |
DISTI #
644-CFPL4SY
|
Mouser Electronics | Wire Ducting & Raceways Faceplate 4 Port Single Gang Classic RoHS: Compliant | 1 |
|
$18.1600 / $19.2200 | Buy Now |
DISTI #
71122364
|
RS | Mini Com stainless steel single gang faceplate accepts 4 Mini-Com Modules | Panduit CFPL4SY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$17.2900 / $19.4200 | Buy Now |
DISTI #
PANCFPL4SY
|
Heilind Electronics | S.S. FACEPLATE, 4 PORT SINGLE GANG, CLASSIC | Americas - 0 in Stock |
|
$16.2769 / $17.6334 | Buy Now |
|
Onlinecomponents.com | Connector Accessories 4 Position Faceplate Stainless Steel RoHS: Compliant |
25 In Stock 3014 Factory Stock |
|
$18.5400 / $21.5600 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
000000000001700441
|
Sager | Wire Ducting & Raceways Faceplate 4 Port Single Gang Classic Min Qty: 1 | 0 |
|
$18.6800 / $24.4000 | Buy Now |
Part Details for CFPL4SY
CFPL4SY CAD Models
CFPL4SY Part Data Attributes
|
CFPL4SY
Panduit Corp
Buy Now
|
Compare Parts:
CFPL4SY
Panduit Corp
|
Samacsys Manufacturer | Panduit |