Part Details for CFR-25JB-3K3 by YAGEO Corporation
Overview of CFR-25JB-3K3 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-25JB-3K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Quest Components | Resistor, Carbon Film, 3.3K Ohm, 250V, 5±%, 350ppm | 8 |
|
$0.0555 | Buy Now |
|
Quest Components | Resistor, Carbon Film, 3.3K Ohm, 250V, 5±%, 350ppm | 160 |
|
$0.0430 / $0.0645 | Buy Now |
|
Quest Components | Resistor, Carbon Film, 3.3K Ohm, 250V, 5±%, 350ppm | 160 |
|
$0.0430 / $0.0645 | Buy Now |
Part Details for CFR-25JB-3K3
CFR-25JB-3K3 CAD Models
CFR-25JB-3K3 Part Data Attributes:
|
CFR-25JB-3K3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JB-3K3
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -350,500 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |