Part Details for CFR-50GT-52-1K2 by YAGEO Corporation
Overview of CFR-50GT-52-1K2 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-50GT-52-1K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR-50GT-52-1K2
|
Avnet Americas | General Type Carbon Film Resistor 1.2kOhm 1/2W 2% Axial Ammo Pack - Tape and Reel (Alt: CFR-50GT-52-1K2) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CFR-50GT-52-1K2
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1.2 kOhms 1/2W 350 V 2% - 55 C+ 155 C Axial 350 PPM / C AEC-Q200 RoHS: Compliant | 3594 |
|
$0.0140 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0107 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/2W 1.2K Ohms ±2% Automotive(AEC-Q200) | 0 |
|
$0.0593 / $0.0723 | RFQ |
Part Details for CFR-50GT-52-1K2
CFR-50GT-52-1K2 CAD Models
CFR-50GT-52-1K2 Part Data Attributes
|
CFR-50GT-52-1K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-50GT-52-1K2
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |