Part Details for CFR-50JB-52-430K by YAGEO Corporation
Overview of CFR-50JB-52-430K by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-50JB-52-430K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
430KH-ND
|
DigiKey | RES 430K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4710 In Stock |
|
$0.0116 / $0.1100 | Buy Now |
DISTI #
CFR-50JB-52-430K
|
Avnet Americas | General Type Carbon Film Resistor 430kOhm 1/2W 5% Axial Bulk - Bulk (Alt: CFR-50JB-52-430K) Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-CFR-50JB-52-430K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 430K ohm 5% 1/2W Carbon Film RoHS: Compliant | 4236 |
|
$0.0100 / $0.1100 | Buy Now |
|
Future Electronics | CFR Series 0.5 W 430 KOhm ±5 % -700 to 0 ppm/°C Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0098 / $0.0118 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.0800 / $0.1200 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/2W 430K Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0474 / $0.0578 | RFQ |
Part Details for CFR-50JB-52-430K
CFR-50JB-52-430K CAD Models
CFR-50JB-52-430K Part Data Attributes
|
CFR-50JB-52-430K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-50JB-52-430K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 430000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -700,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CFR-50JB-52-430K
This table gives cross-reference parts and alternative options found for CFR-50JB-52-430K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-50JB-52-430K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR-50JT-52-430K | Fixed Resistor, Carbon Film, 0.5W, 430000ohm, 350V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR-50JB-52-430K vs CFR-50JT-52-430K |
CFR-50JR-52-430K | Fixed Resistor, Carbon Film, 0.5W, 430000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR-50JB-52-430K vs CFR-50JR-52-430K |