Part Details for CFR-50JB-52-5M1 by YAGEO Corporation
Overview of CFR-50JB-52-5M1 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-50JB-52-5M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CFR-50JB-52-5M1-ND
|
DigiKey | RES 5.1M OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4461 In Stock |
|
$0.0156 / $0.1300 | Buy Now |
DISTI #
CFR-50JB-52-5M1
|
Avnet Americas | General Type Carbon Film Resistor 5.1MOhm 1/2W 5% Axial Bulk - Bulk (Alt: CFR-50JB-52-5M1) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-CFR-50JB-52-5M1
|
Mouser Electronics | Carbon Film Resistors - Through Hole 5.1 MOhms 1/2W 350 V 5% - 55 C+ 155 C Axial - 1500 PPM / C, 0 PPM / C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0120 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0091 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/2W 5.1M Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0085 / $0.0111 | RFQ |
Part Details for CFR-50JB-52-5M1
CFR-50JB-52-5M1 CAD Models
CFR-50JB-52-5M1 Part Data Attributes
|
CFR-50JB-52-5M1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-50JB-52-5M1
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 5100000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |