There are no models available for this part yet.
Overview of CFR05ARA823FP by Electronic Concepts Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CFR05ARA823FP by Electronic Concepts Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5 |
|
RFQ |
CAD Models for CFR05ARA823FP by Electronic Concepts Inc
Part Data Attributes for CFR05ARA823FP by Electronic Concepts Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ELECTRONIC CONCEPTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
0.082 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Diameter
|
3.81 mm
|
Dielectric Material
|
POLYCARBONATE
|
Length
|
10.16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-C-55514
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for CFR05ARA823FP
This table gives cross-reference parts and alternative options found for CFR05ARA823FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR05ARA823FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR05ARA823FR | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 0.082uF, Through Hole Mount, | Electronic Concepts Inc | CFR05ARA823FP vs CFR05ARA823FR |
650D1A823F | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 0.082uF, THROUGH HOLE MOUNT, AXIAL LEADED | Electrocube Inc | CFR05ARA823FP vs 650D1A823F |
FC21A823F | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 0.082uF, | Electrocube Inc | CFR05ARA823FP vs FC21A823F |
Related Parts for CFR05ARA823FP
-
2225SC102KAT1AFixed Capacitors
-
M20-9990445Headers and Edge Type Connectors
-
SMAJ78A-E3Transient Suppressors
-
SPC5634MF1MLU80Microcontrollers
-
M39003/01-2306Tantalum Capacitors
-
JANTX1N4469Zener Diodes
-
LMV822DGKROperational Amplifiers
-
H3183-05Terminals and Terminal Blocks
-
Q6F5BYYRG02EVisible LEDs