Part Details for CFR0W2J0335A10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of CFR0W2J0335A10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR0W2J0335A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CFR0W2J0335A10
|
Mouser Electronics | Carbon Film Resistors - Through Hole 500 mW (1/2 W) 5% 3.3 MOhms | 0 |
|
$0.0120 / $0.0190 | Order Now |
DISTI #
CFR0W2J0335A10
|
TME | Resistor: carbon film, THT, 3.3MΩ, 500mW, ±5%, Ø3.5x10mm, axial Min Qty: 1000 | 0 |
|
$0.0232 | RFQ |
Part Details for CFR0W2J0335A10
CFR0W2J0335A10 CAD Models
CFR0W2J0335A10 Part Data Attributes
|
CFR0W2J0335A10
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CFR0W2J0335A10
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Carbon Film, 0.5W, 3300000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500,0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CFR0W2J0335A10
This table gives cross-reference parts and alternative options found for CFR0W2J0335A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR0W2J0335A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR0W2J0335B00 | Fixed Resistor, Carbon Film, 0.5W, 3300000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | CFR0W2J0335A10 vs CFR0W2J0335B00 |
293-3.3M/REEL | Fixed Resistor, Carbon Film, 0.5W, 3300000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, | Xicon Passive Components | CFR0W2J0335A10 vs 293-3.3M/REEL |
RD50R335J | Fixed Resistor, Carbon Film, 0.5W, 3300000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, | TA-I Technology Co Ltd | CFR0W2J0335A10 vs RD50R335J |
293-3.3M/AP | Fixed Resistor, Carbon Film, 0.5W, 3300000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, | Xicon Passive Components | CFR0W2J0335A10 vs 293-3.3M/AP |
293-3.3M/REEL-RC | Fixed Resistor, Carbon Film, 0.5W, 3300000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, | Xicon Passive Components | CFR0W2J0335A10 vs 293-3.3M/REEL-RC |
RD50F335J | Fixed Resistor, Carbon Film, 0.5W, 3300000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, | TA-I Technology Co Ltd | CFR0W2J0335A10 vs RD50F335J |
293-3.3M-RC | Fixed Resistor, Carbon Film, 0.5W, 3300000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, | Xicon Passive Components | CFR0W2J0335A10 vs 293-3.3M-RC |