There are no models available for this part yet.
Overview of CFR0W4J0361A50 by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CFR0W4J0361A50 by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CFR0W4J0361A50
|
TME | Resistor: carbon film, THT, 360Ω, 250mW, ±5%, Ø2.5x6.8mm, axial Min Qty: 5000 | 0 |
|
$0.0069 | RFQ | |
DISTI #
1/4W360R
|
TME | Resistor: carbon film, THT, 360Ω, 0.25W, ±5%, Ø2.5x6.8mm, axial Min Qty: 100 | 0 |
|
$0.0065 / $0.0184 | RFQ |