Part Details for CFR100JT-52-2K2 by YAGEO Corporation
Overview of CFR100JT-52-2K2 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR100JT-52-2K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CFR100JT-52-2K2CT-ND
|
DigiKey | RES 2.2K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4992 In Stock |
|
$0.0272 / $0.2800 | Buy Now |
DISTI #
CFR100JT-52-2K2
|
Avnet Americas | General Type Carbon Film Resistor 2.2kOhm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: CFR100JT-52-2K2) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CFR100JT-52-2K2
|
Mouser Electronics | Carbon Film Resistors - Through Hole 2.2Kohm 5% 1W Carbon Film RoHS: Compliant | 2451 |
|
$0.0270 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0213 | Buy Now |
DISTI #
WLR3558
|
Rutronik | CFR100 2,2K 5% 1W RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0238 / $0.0246 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1W 2.2K Ohms ±5% Automotive(AEC-Q200) T | 0 |
|
$0.0471 / $0.0575 | RFQ |
Part Details for CFR100JT-52-2K2
CFR100JT-52-2K2 CAD Models
CFR100JT-52-2K2 Part Data Attributes
|
CFR100JT-52-2K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR100JT-52-2K2
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 2200ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR100JT-52-2K2
This table gives cross-reference parts and alternative options found for CFR100JT-52-2K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR100JT-52-2K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR100JTJFT2K2 | Fixed Resistor, Carbon Film, 1W, 2200ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JT-52-2K2 vs FCR100JTJFT2K2 |
CFR100JBJ52-2K2 | Fixed Resistor, Carbon Film, 1W, 2200ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JT-52-2K2 vs CFR100JBJ52-2K2 |
CFN100JBJF2K2 | Fixed Resistor, Carbon Film, 1W, 2200ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JT-52-2K2 vs CFN100JBJF2K2 |
CFR100JR-52-2K2 | Fixed Resistor, Carbon Film, 1W, 2200ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR100JT-52-2K2 vs CFR100JR-52-2K2 |
FCR100JB-M2K2 | Fixed Resistor, Carbon Film, 1W, 2200ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JT-52-2K2 vs FCR100JB-M2K2 |
FCR100JB-FFK2K2 | Fixed Resistor, Carbon Film, 1W, 2200ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JT-52-2K2 vs FCR100JB-FFK2K2 |
CFR100JTJAV2K2 | Fixed Resistor, Carbon Film, 1W, 2200ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JT-52-2K2 vs CFR100JTJAV2K2 |
FCR100JBJMB2K2 | Fixed Resistor, Carbon Film, 1W, 2200ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JT-52-2K2 vs FCR100JBJMB2K2 |
CFR100JB-52-2K2 | Fixed Resistor, Carbon Film, 1W, 2200ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JT-52-2K2 vs CFR100JB-52-2K2 |
CFR100JT-FT2K2 | Fixed Resistor, Carbon Film, 1W, 2200ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JT-52-2K2 vs CFR100JT-FT2K2 |