Part Details for CFR12RRK102FM by Electronic Concepts Inc
Overview of CFR12RRK102FM by Electronic Concepts Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR12RRK102FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 8 |
|
$11.5500 / $12.9938 | Buy Now |
Part Details for CFR12RRK102FM
CFR12RRK102FM CAD Models
CFR12RRK102FM Part Data Attributes
|
CFR12RRK102FM
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
CFR12RRK102FM
Electronic Concepts Inc
Film Capacitor, Polycarbonate, 250V, 0.001uF, 1909
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , 1909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 5.08 mm | |
Length | 4.826 mm | |
Manufacturer Series | CFR12 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | MIL-C-55514 | |
Series | CFR12 | |
Size Code | 1909 | |
Width | 2.286 mm |