CFR12RRK102JM
Electronic Concepts Inc
Description: Film Capacitor, Polycarbonate, 250V, 5% +Tol, 5% -Tol, 0.001uF, 1909,

Overview of CFR12RRK102JM by Electronic Concepts Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CFR12RRK102JM by Electronic Concepts Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFR12RRK102JM by Electronic Concepts Inc

CFR12RRK102JM
Electronic Concepts Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTRONIC CONCEPTS INC
Package Description
, 1909
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.001 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYCARBONATE
Height
5.08 mm
Length
4.826 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
250 V
Reference Standard
MIL-C-55514
Series
CFR12
Size Code
1909
Width
2.286 mm
Want to compare parts?
  1. CFR12RRK102JM
    Electronic Concepts Inc
    Film Capacitor, Polycarbonate, 250V, 5% +Tol, 5% -Tol, 0.001uF, 1909,
    VS

Alternate Parts for CFR12RRK102JM

This table gives cross-reference parts and alternative options found for CFR12RRK102JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR12RRK102JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFR12RRK102JR Film Capacitor, Polycarbonate, 250V, 5% +Tol, 5% -Tol, 0.001uF, 1909, Electronic Concepts Inc CFR12RRK102JM vs CFR12RRK102JR
CFR12RRK102JS Film Capacitor, Polycarbonate, 250V, 0.001uF, 1909 Electronic Concepts Inc CFR12RRK102JM vs CFR12RRK102JS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFR12RRK102JM by Electronic Concepts Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFR12RRK102JM by Electronic Concepts Inc

Select Manufacturer
Which Manufacturer of CFR12RRK102JM would you like to use for your alert(s)?
  • Please alert me when CFR12RRK102JM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFR12RRK102JM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFR12RRK102JM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFR12RRK102JM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFR12RRK102JM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFR12RRK102JM by Electronic Concepts Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: