Part Details for CFR15AKC474KP by Dearborn Electronics Inc
Overview of CFR15AKC474KP by Dearborn Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR15AKC474KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 200V, 10% +TOL, 10% -TOL, 0.47UF | 100 |
|
$4.8750 / $11.2500 | Buy Now |
Part Details for CFR15AKC474KP
CFR15AKC474KP CAD Models
CFR15AKC474KP Part Data Attributes:
|
CFR15AKC474KP
Dearborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFR15AKC474KP
Dearborn Electronics Inc
Film Capacitor, Polypropylene, 200V, 10% +Tol, 10% -Tol, 0.47uF,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DEARBORN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 14.986 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 42.875 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 155 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-55514/10 | |
Series | 710P |