Part Details for CFR1WSJT-52-330R by YAGEO Corporation
Overview of CFR1WSJT-52-330R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR1WSJT-52-330R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR1WSJT-52-330R-ND
|
DigiKey | RES 330 OHM 5% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0180 | Buy Now |
DISTI #
CFR1WSJT-52-330R
|
Avnet Americas | General Type Carbon Film Resistor 330Ohm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: CFR1WSJT-52-330R) Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
CFR1WSJT-52-330R
|
Avnet Americas | General Type Carbon Film Resistor 330Ohm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: CFR1WSJT-52-330R) Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | RES.C.FILM 1W-S 330 Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0361 / $0.0440 | RFQ |
Part Details for CFR1WSJT-52-330R
CFR1WSJT-52-330R CAD Models
CFR1WSJT-52-330R Part Data Attributes:
|
CFR1WSJT-52-330R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR1WSJT-52-330R
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 330ohm, 400V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for CFR1WSJT-52-330R
This table gives cross-reference parts and alternative options found for CFR1WSJT-52-330R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR1WSJT-52-330R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR1WSJB-MB330R | Fixed Resistor, Carbon Film, 1W, 330ohm, 400V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR1WSJT-52-330R vs CFR1WSJB-MB330R |
CFN1WSJB-MB330R | Fixed Resistor, Carbon Film, 1W, 330ohm, 400V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR1WSJT-52-330R vs CFN1WSJB-MB330R |
FCR1WSJT-AV330R | Fixed Resistor, Carbon Film, 1W, 330ohm, 400V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR1WSJT-52-330R vs FCR1WSJT-AV330R |
CFR1WSJR-52-330R | Fixed Resistor, Carbon Film, 1W, 330ohm, 400V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR1WSJT-52-330R vs CFR1WSJR-52-330R |
FCR1WSJB-M330R | Fixed Resistor, Carbon Film, 1W, 330ohm, 400V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR1WSJT-52-330R vs FCR1WSJB-M330R |
CFN1WSJT-PN330R | Fixed Resistor, Carbon Film, 1W, 330ohm, 400V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR1WSJT-52-330R vs CFN1WSJT-PN330R |
FCR1WSJT-FT330R | Fixed Resistor, Carbon Film, 1W, 330ohm, 400V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR1WSJT-52-330R vs FCR1WSJT-FT330R |
CFN1WSJT-FT330R | Fixed Resistor, Carbon Film, 1W, 330ohm, 400V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR1WSJT-52-330R vs CFN1WSJT-FT330R |
CFN1WSJB-52-330R | Fixed Resistor, Carbon Film, 1W, 330ohm, 400V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR1WSJT-52-330R vs CFN1WSJB-52-330R |
CFN1WSJR-52-330R | Fixed Resistor, Carbon Film, 1W, 330ohm, 400V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR1WSJT-52-330R vs CFN1WSJR-52-330R |