-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 2W, 470000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5532
|
Newark | Res, 470K, 2W, Axial, Carbon Film, Resistance:470Kohm, Product Range:Cfr Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Carbon Film, Product Width:- Rohs Compliant: Yes |Yageo CFR200JR-73-470K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0560 | Buy Now |
DISTI #
49AK5533
|
Newark | Res, 470K, 2W, Axial, Carbon Film, Resistance:470Kohm, Product Range:Cfr Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Carbon Film, Product Width:- Rohs Compliant: Yes |Yageo CFR200JR-73-470K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 | Buy Now |
DISTI #
13-CFR200JR-73-470KCT-ND
|
DigiKey | RES 470K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4777 In Stock |
|
$0.0397 / $0.3800 | Buy Now |
DISTI #
CFR200JR-73-470K
|
Avnet Americas | General Type Carbon Film Resistor 470kOhm 2W 5% Axial T/R - Tape and Reel (Alt: CFR200JR-73-470K) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CFR200JR-73-470K
|
Mouser Electronics | Carbon Film Resistors - Through Hole RoHS: Compliant | 2182 |
|
$0.0400 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0316 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 2W 470K Ohms ±5% Automotive(AEC-Q200) T | 0 |
|
$0.0474 / $0.0578 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR200JR-73-470K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR200JR-73-470K
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 470000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CFR200JR-73-470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR200JR-73-470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR200JR-73-470K | Fixed Resistor, Carbon Film, 2W, 470000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200JR-73-470K vs FCR200JR-73-470K |
FCR200JB-52-470K | Fixed Resistor, Carbon Film, 2W, 470000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200JR-73-470K vs FCR200JB-52-470K |
FCR200JB-FKK470K | Fixed Resistor, Carbon Film, 2W, 470000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200JR-73-470K vs FCR200JB-FKK470K |
FCR200JT-73-470K | Fixed Resistor, Carbon Film, 2W, 470000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200JR-73-470K vs FCR200JT-73-470K |
CFR200JB-52-470K | Fixed Resistor, Carbon Film, 2W, 470000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200JR-73-470K vs CFR200JB-52-470K |
CFR200JT-73-470K | Fixed Resistor, Carbon Film, 2W, 470000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR200JR-73-470K vs CFR200JT-73-470K |
CFR200JB-MB470K | Fixed Resistor, Carbon Film, 2W, 470000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200JR-73-470K vs CFR200JB-MB470K |
CFR200JB-FK470K | Fixed Resistor, Carbon Film, 2W, 470000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200JR-73-470K vs CFR200JB-FK470K |
CFR200JT-52-470K | Fixed Resistor, Carbon Film, 2W, 470000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200JR-73-470K vs CFR200JT-52-470K |
FCR200JB-73-470K | Fixed Resistor, Carbon Film, 2W, 470000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200JR-73-470K vs FCR200JB-73-470K |