Part Details for CFR200JR-73-4K7 by YAGEO Corporation
Overview of CFR200JR-73-4K7 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR200JR-73-4K7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CFR200JR-73-4K7CT-ND
|
DigiKey | RES 4.7K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4987 In Stock |
|
$0.0397 / $0.3800 | Buy Now |
DISTI #
CFR200JR-73-4K7
|
Avnet Americas | General Type Carbon Film Resistor 4.7kOhm 2W 5% Axial T/R - Tape and Reel (Alt: CFR200JR-73-4K7) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CFR200JR-73-4K7
|
Mouser Electronics | Carbon Film Resistors - Through Hole 4.7 kOhms 2 W 500 V 5 % - 55 C / + 155 C - 55 C / + 155 C AEC-Q200 RoHS: Compliant | 1232 |
|
$0.0400 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0316 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 2W 4.7K Ohms ±5% Automotive(AEC-Q200) T | 0 |
|
$0.0488 / $0.0595 | RFQ |
Part Details for CFR200JR-73-4K7
CFR200JR-73-4K7 CAD Models
CFR200JR-73-4K7 Part Data Attributes
|
CFR200JR-73-4K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR200JR-73-4K7
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 4700ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR200JR-73-4K7
This table gives cross-reference parts and alternative options found for CFR200JR-73-4K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR200JR-73-4K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN200JBJF4K7 | Fixed Resistor, Carbon Film, 2W, 4700ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR200JR-73-4K7 vs CFN200JBJF4K7 |
FCR200JBJFKK4K7 | Fixed Resistor, Carbon Film, 2W, 4700ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR200JR-73-4K7 vs FCR200JBJFKK4K7 |
CFR200JT-73-4K7 | Fixed Resistor, Carbon Film, 2W, 4700ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR200JR-73-4K7 vs CFR200JT-73-4K7 |
FCR200JBJF4K7 | Fixed Resistor, Carbon Film, 2W, 4700ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR200JR-73-4K7 vs FCR200JBJF4K7 |
FCR200JB-FK4K7 | Fixed Resistor, Carbon Film, 2W, 4700ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR200JR-73-4K7 vs FCR200JB-FK4K7 |
CB2WJ4K7W05 | Fixed Resistor, Carbon Film, 2W, 4700ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | CFR200JR-73-4K7 vs CB2WJ4K7W05 |
CB2WJ4K7D05 | Fixed Resistor, Carbon Film, 2W, 4700ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | CFR200JR-73-4K7 vs CB2WJ4K7D05 |
FCR200JR-52-4K7 | Fixed Resistor, Carbon Film, 2W, 4700ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR200JR-73-4K7 vs FCR200JR-52-4K7 |
RCF2W472JN00-T20 | Fixed Resistor, Carbon Film, 2W, 4700ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | CFR200JR-73-4K7 vs RCF2W472JN00-T20 |
CB2WJ4K7P01 | Fixed Resistor, Carbon Film, 2W, 4700ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | CFR200JR-73-4K7 vs CB2WJ4K7P01 |