Part Details for CFR200JR-73-51K by YAGEO Corporation
Overview of CFR200JR-73-51K by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR200JR-73-51K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR200JR-73-51K-ND
|
DigiKey | RES 51K OHM 5% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0452 | Buy Now |
DISTI #
CFR200JR-73-51K
|
Avnet Americas | General Type Carbon Film Resistor 51kOhm 2W 5% Axial T/R - Tape and Reel (Alt: CFR200JR-73-51K) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0316 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 2W 51K Ohms ±5% Automotive(AEC-Q200) TH | 0 |
|
$0.0488 / $0.0595 | RFQ |
Part Details for CFR200JR-73-51K
CFR200JR-73-51K CAD Models
CFR200JR-73-51K Part Data Attributes
|
CFR200JR-73-51K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR200JR-73-51K
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 51000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR200JR-73-51K
This table gives cross-reference parts and alternative options found for CFR200JR-73-51K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR200JR-73-51K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR200JBJFFK51K | Fixed Resistor, Carbon Film, 2W, 51000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR200JR-73-51K vs FCR200JBJFFK51K |
FCR200JB-FK51K | Fixed Resistor, Carbon Film, 2W, 51000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR200JR-73-51K vs FCR200JB-FK51K |
FCR200JB-73-51K | Fixed Resistor, Carbon Film, 2W, 51000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR200JR-73-51K vs FCR200JB-73-51K |
CFN200JBJMB51K | Fixed Resistor, Carbon Film, 2W, 51000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR200JR-73-51K vs CFN200JBJMB51K |
CFR200JTJ73-51K | Fixed Resistor, Carbon Film, 2W, 51000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR200JR-73-51K vs CFR200JTJ73-51K |
CFN200JBJFK51K | Fixed Resistor, Carbon Film, 2W, 51000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR200JR-73-51K vs CFN200JBJFK51K |
FCR200JBJF51K | Fixed Resistor, Carbon Film, 2W, 51000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR200JR-73-51K vs FCR200JBJF51K |
FCR200JBJFKK51K | Fixed Resistor, Carbon Film, 2W, 51000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR200JR-73-51K vs FCR200JBJFKK51K |
CFR200JB-52-51K | Fixed Resistor, Carbon Film, 2W, 51000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR200JR-73-51K vs CFR200JB-52-51K |
FCR200JB-M51K | Fixed Resistor, Carbon Film, 2W, 51000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR200JR-73-51K vs FCR200JB-M51K |