Part Details for CFR200JT-52-10R by YAGEO Corporation
Overview of CFR200JT-52-10R by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR200JT-52-10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR200JT-52-10R
|
Avnet Abacus | Resistor, 10 Ohm, � 5%, 2 W, Axial Leaded, Carbon Film, General Purpose (Alt: CFR200JT-52-10R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900105715813
|
Chip1Stop | Unclassified | 4000 |
|
$0.0462 / $0.0472 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 2W 10 Ohms ±5% Automotive(AEC-Q200) THT | 0 |
|
$0.0373 / $0.0455 | RFQ |