Part Details for CFR200JT-52-150K by YAGEO Corporation
Overview of CFR200JT-52-150K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR200JT-52-150K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR200JT-52-150K
|
Avnet Abacus | Resistor, 150 kOhm, � 5%, 2 W, Axial Leaded, Carbon Film, General Purpose (Alt: CFR200JT-52-150K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.C.FILM 2W 150K Ohms ±5% Automotive(AEC-Q200) T | 0 |
|
$0.0471 / $0.0575 | RFQ |