There are no models available for this part yet.
Overview of CFR200JT-52-22R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CFR200JT-52-22R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CFR200JT-52-22R
|
Avnet Abacus | Resistor, 22 Ohm, � 5%, 2 W, Axial Leaded, Carbon Film, General Purpose (Alt: CFR200JT-52-22R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.C.FILM 2W 22 Ohms ±5% Automotive(AEC-Q200) THT | 0 |
|
$0.0373 / $0.0455 | RFQ |