Part Details for CFR200JT-52-560K by YAGEO Corporation
Overview of CFR200JT-52-560K by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR200JT-52-560K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR200JT-52-560K
|
Avnet Americas | General Type Carbon Film Resistor 560kOhm 2W 5% Axial Ammo Pack - Tape and Reel (Alt: CFR200JT-52-560K) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0309 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 2W 560K Ohms ±5% Automotive(AEC-Q200) T | 0 |
|
$0.0471 / $0.0575 | RFQ |
Part Details for CFR200JT-52-560K
CFR200JT-52-560K CAD Models
CFR200JT-52-560K Part Data Attributes
|
CFR200JT-52-560K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR200JT-52-560K
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 560000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR200JT-52-560K
This table gives cross-reference parts and alternative options found for CFR200JT-52-560K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR200JT-52-560K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR200JT-73-560K | Fixed Resistor, Carbon Film, 2W, 560000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR200JT-52-560K vs CFR200JT-73-560K |
CFR200JB-MR560K | Fixed Resistor, Carbon Film, 2W, 560000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200JT-52-560K vs CFR200JB-MR560K |
FCR200JB-52-560K | Fixed Resistor, Carbon Film, 2W, 560000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200JT-52-560K vs FCR200JB-52-560K |
FCR200JR-73-560K | Fixed Resistor, Carbon Film, 2W, 560000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200JT-52-560K vs FCR200JR-73-560K |
FCR200JB-FFK560K | Fixed Resistor, Carbon Film, 2W, 560000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200JT-52-560K vs FCR200JB-FFK560K |
CFR200JB-FKK560K | Fixed Resistor, Carbon Film, 2W, 560000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200JT-52-560K vs CFR200JB-FKK560K |
CFR200JB-FFK560K | Fixed Resistor, Carbon Film, 2W, 560000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200JT-52-560K vs CFR200JB-FFK560K |
FCR200JB-F560K | Fixed Resistor, Carbon Film, 2W, 560000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200JT-52-560K vs FCR200JB-F560K |
CFR200JB-F560K | Fixed Resistor, Carbon Film, 2W, 560000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200JT-52-560K vs CFR200JB-F560K |
FCR200JB-MR560K | Fixed Resistor, Carbon Film, 2W, 560000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR200JT-52-560K vs FCR200JB-MR560K |