Part Details for CFR3WSJT-73-200R by YAGEO Corporation
Overview of CFR3WSJT-73-200R by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5282BRUZ200-R7 | Analog Devices | Dual 8-Bit I2C Dig POT | |
AD5263BRUZ200-R7 | Analog Devices | Quad 8-Bit I2C Dig Pot | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag |
Price & Stock for CFR3WSJT-73-200R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR3WSJT-73-200R-ND
|
DigiKey | RES 200 OHM 5% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0388 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
|
Ozdisan Elektronik | RES.C.FILM 3W-S 200 Ohms ±5% Automotive(AEC-Q200) | 5000 |
|
$0.0445 / $0.0543 | Buy Now |
Part Details for CFR3WSJT-73-200R
CFR3WSJT-73-200R CAD Models
CFR3WSJT-73-200R Part Data Attributes
|
CFR3WSJT-73-200R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR3WSJT-73-200R
YAGEO Corporation
Fixed Resistor, Carbon Film, 3W, 200ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR3WSJT-73-200R
This table gives cross-reference parts and alternative options found for CFR3WSJT-73-200R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR3WSJT-73-200R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR3WSJB-F200R | Fixed Resistor, Carbon Film, 3W, 200ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR3WSJT-73-200R vs CFR3WSJB-F200R |
FCR3WSJR-73-200R | Fixed Resistor, Carbon Film, 3W, 200ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR3WSJT-73-200R vs FCR3WSJR-73-200R |
FCR3WSJTJ73-200R | Fixed Resistor, Carbon Film, 3W, 200ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR3WSJT-73-200R vs FCR3WSJTJ73-200R |
CFR3WSJB-52-200R | Fixed Resistor, Carbon Film, 3W, 200ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR3WSJT-73-200R vs CFR3WSJB-52-200R |
FCR3WSJB-FK200R | Fixed Resistor, Carbon Film, 3W, 200ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR3WSJT-73-200R vs FCR3WSJB-FK200R |
FCR3WSJR-52-200R | Fixed Resistor, Carbon Film, 3W, 200ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR3WSJT-73-200R vs FCR3WSJR-52-200R |
CFR3WSJRJ52-200R | Fixed Resistor, Carbon Film, 3W, 200ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR3WSJT-73-200R vs CFR3WSJRJ52-200R |
CFR3WSJBJFK200R | Fixed Resistor, Carbon Film, 3W, 200ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR3WSJT-73-200R vs CFR3WSJBJFK200R |
CFR3WSJBJF200R | Fixed Resistor, Carbon Film, 3W, 200ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR3WSJT-73-200R vs CFR3WSJBJF200R |
CFN3WSJBJ52-200R | Fixed Resistor, Carbon Film, 3W, 200ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR3WSJT-73-200R vs CFN3WSJBJ52-200R |