Part Details for CFR50SJR-52-10K by YAGEO Corporation
Overview of CFR50SJR-52-10K by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 |
Price & Stock for CFR50SJR-52-10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR50SJR-52-10K
|
Avnet Americas | General Type Carbon Film Resistor 10kOhm 1/2W 5% Axial T/R - Tape and Reel (Alt: CFR50SJR-52-10K) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CFR50SJR-52-10K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 10 kOhms 1/2W 5% Miniature Version RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0076 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/2W-S 10K Ohms ±5% Automotive(AEC-Q200 | 0 |
|
$0.0490 / $0.0598 | RFQ |
Part Details for CFR50SJR-52-10K
CFR50SJR-52-10K CAD Models
CFR50SJR-52-10K Part Data Attributes
|
CFR50SJR-52-10K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR50SJR-52-10K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for CFR50SJR-52-10K
This table gives cross-reference parts and alternative options found for CFR50SJR-52-10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR50SJR-52-10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR50SJB-MB10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR50SJR-52-10K vs FCR50SJB-MB10K |
CFN50SJT-52-10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR50SJR-52-10K vs CFN50SJT-52-10K |
CFN50SJB-MB10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR50SJR-52-10K vs CFN50SJB-MB10K |
CFN50SJT-FT10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR50SJR-52-10K vs CFN50SJT-FT10K |
FCR50SJT-26-10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR50SJR-52-10K vs FCR50SJT-26-10K |
FCR50SJT-AV10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR50SJR-52-10K vs FCR50SJT-AV10K |
CFR50SJB-52-10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 300V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR50SJR-52-10K vs CFR50SJB-52-10K |
FCR50SJR-52-10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR50SJR-52-10K vs FCR50SJR-52-10K |
FCR50SJR-FT10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR50SJR-52-10K vs FCR50SJR-FT10K |
CFN50SJB-F10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR50SJR-52-10K vs CFN50SJB-F10K |