Part Details for CFR50SJT-26-24R by YAGEO Corporation
Overview of CFR50SJT-26-24R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR50SJT-26-24R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, CARBON FILM, 0.5 W, 2, 5 %, 500, 700, 1000 ppm, 1 ohm - 10000000 ohm, THROUGH HOLE MOUNT | 10000 |
|
$0.0195 / $0.0600 | Buy Now |