Part Details for CFRA106-G by Comchip Technology Corporation Ltd
Overview of CFRA106-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CFRA106-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFRA106-G-ND
|
DigiKey | DIODE GEN PURP 800V 1A DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0624 / $0.0873 | Buy Now |
DISTI #
750-CFRA106-G
|
Mouser Electronics | Rectifiers SMA RECTIFIER 1A RoHS: Compliant | 4974 |
|
$0.0620 / $0.4100 | Buy Now |
|
NAC | Rectifier Diode, 1 Element, 1A, 800V V(RRM) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0680 / $0.1600 | Buy Now |
Part Details for CFRA106-G
CFRA106-G CAD Models
CFRA106-G Part Data Attributes
|
CFRA106-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CFRA106-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 1A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CFRA106-G
This table gives cross-reference parts and alternative options found for CFRA106-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFRA106-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1KLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | CFRA106-G vs HS1KLW |
RS1KFLRVG | Rectifier Diode, | Taiwan Semiconductor | CFRA106-G vs RS1KFLRVG |
FM4006-MH | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINISMA, 2 PIN | Formosa Microsemi Co Ltd | CFRA106-G vs FM4006-MH |
DSRHD08-13 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, T-MINIDIP-4 | Diodes Incorporated | CFRA106-G vs DSRHD08-13 |
S1KLR3G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CFRA106-G vs S1KLR3G |
RGF1KHE3_B/H | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | CFRA106-G vs RGF1KHE3_B/H |
FM4006C | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AB | Rectron Semiconductor | CFRA106-G vs FM4006C |
GS1KTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CFRA106-G vs GS1KTR |
FU6 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | CFRA106-G vs FU6 |
HS1KLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | CFRA106-G vs HS1KLWH |