Part Details for CFS-125-02-L-D by Samtec Inc
Overview of CFS-125-02-L-D by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFS-125-02-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM10963-ND
|
DigiKey | .050 X .050 EDGE MOUNT SOCKET AS Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CFS-125-02-L-D
|
Avnet Americas | Conn Compact Flash Card SKT 50 POS 1.27mm Solder ST Edge Mount Tube 1A - Rail/Tube (Alt: CFS-125-02-L-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
E02:0323_00019198
|
Arrow Electronics | Conn Compact Flash Card SKT 50 POS 1.27mm Solder ST Edge Mount 1A/Contact Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2301 | Europe - 27 |
|
$7.7228 | Buy Now |
|
Onlinecomponents.com | Conn Compact Flash Card SKT 50 POS 1.27mm Solder ST Edge Mount 1A/Contact Tube RoHS: Compliant | 0 |
|
$4.4400 / $9.4300 | Buy Now |
DISTI #
66046418
|
Verical | Conn Compact Flash Card SKT 50 POS 1.27mm Solder ST Edge Mount 1A/Contact Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 27 |
|
$7.1189 | Buy Now |
DISTI #
000000000000712019
|
Sager | Memory Card Connectors | 0 |
|
Buy Now | |
|
Master Electronics | Conn Compact Flash Card SKT 50 POS 1.27mm Solder ST Edge Mount 1A/Contact Tube RoHS: Compliant | 0 |
|
$4.4400 / $9.4300 | Buy Now |
Part Details for CFS-125-02-L-D
CFS-125-02-L-D CAD Models
CFS-125-02-L-D Part Data Attributes:
|
CFS-125-02-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CFS-125-02-L-D
Samtec Inc
PCMCIA Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Board Mounting Option | EDGE MOUNT | |
Body Breadth | 0.13 inch | |
Body Depth | 0.283 inch | |
Body Length | 1.687 inch | |
Body/Shell Style | SOCKET | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9174 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
Withdrawl Force-Min | .695 N |
Alternate Parts for CFS-125-02-L-D
This table gives cross-reference parts and alternative options found for CFS-125-02-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFS-125-02-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFS-125-02-S-D | PCMCIA Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CFS-125-02-L-D vs CFS-125-02-S-D |
CFS-125-01-L-D | PCMCIA Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CFS-125-02-L-D vs CFS-125-01-L-D |