Part Details for CFT-125-01-SM-D-RA-01-SL by Samtec Inc
Overview of CFT-125-01-SM-D-RA-01-SL by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CFT-125-01-SM-D-RA-01-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFT-125-01-SM-D-RA-01-SL-ND
|
DigiKey | .050" FLEX CARD TERMINAL Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.1218 | Buy Now |
DISTI #
CFT-125-01-SM-D-RA
|
Avnet Americas | Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA Thru-Hole Tube 2A - Rail/Tube (Alt: CFT-125-01-SM-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-CT12501SMDRA01SL
|
Mouser Electronics | Headers & Wire Housings N/A | 0 |
|
$15.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3200 / $13.5400 | Buy Now |
DISTI #
000000000001658688
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$7.3800 / $12.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3200 / $13.5400 | Buy Now |
Part Details for CFT-125-01-SM-D-RA-01-SL
CFT-125-01-SM-D-RA-01-SL CAD Models
CFT-125-01-SM-D-RA-01-SL Part Data Attributes
|
CFT-125-01-SM-D-RA-01-SL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CFT-125-01-SM-D-RA-01-SL
Samtec Inc
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |