Part Details for CFT-125-02-L-D-RA-02-SL by Samtec Inc
Overview of CFT-125-02-L-D-RA-02-SL by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFT-125-02-L-D-RA-02-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFT-125-02-L-D-RA-02-SL-ND
|
DigiKey | .050" FLEX CARD TERMINAL Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.8218 | Buy Now |
DISTI #
CFT-125-02-L-D-RA-
|
Avnet Americas | Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA Thru-Hole Tube 2A - Rail/Tube (Alt: CFT-125-02-L-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.8500 / $13.3000 | Buy Now |
DISTI #
200-CFT12502LDRA02SL
|
Mouser Electronics | Headers & Wire Housings N/A RoHS: Compliant | 0 |
|
$4.9700 / $13.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7200 / $13.3000 | Buy Now |
DISTI #
CFT-125-02-L-D-RA-
|
Avnet Americas | Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA Thru-Hole Tube 2A - Rail/Tube (Alt: CFT-125-02-L-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.8500 / $13.3000 | Buy Now |
DISTI #
CFT-125-02-L-D-RA-02-SL
|
Avnet Abacus | Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA Thru-Hole Tube 2A (Alt: CFT-125-02-L-D-RA-02-SL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7200 / $13.3000 | Buy Now |
DISTI #
CFT-125-02-L-D-RA-02-SL
|
Toby Electronics | CFT - Samtec 1.27mm Compact Flash Card Guide Terminal Strip Min Qty: 11 Package Multiple: 11 Lead time: 6 Weeks, 3 Days | 0 |
|
$3.5510 / $9.2962 | Buy Now |
Part Details for CFT-125-02-L-D-RA-02-SL
CFT-125-02-L-D-RA-02-SL CAD Models
CFT-125-02-L-D-RA-02-SL Part Data Attributes:
|
CFT-125-02-L-D-RA-02-SL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CFT-125-02-L-D-RA-02-SL
Samtec Inc
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.35 inch | |
Body Depth | 2.225 inch | |
Body Length | 1.854 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for CFT-125-02-L-D-RA-02-SL
This table gives cross-reference parts and alternative options found for CFT-125-02-L-D-RA-02-SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFT-125-02-L-D-RA-02-SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EJH-125-02-L-D-SM-LC-K | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | CFT-125-02-L-D-RA-02-SL vs EJH-125-02-L-D-SM-LC-K |
2-1734451-1 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle | TE Connectivity | CFT-125-02-L-D-RA-02-SL vs 2-1734451-1 |
N7E50-A516PK-20 | 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | CFT-125-02-L-D-RA-02-SL vs N7E50-A516PK-20 |
N7E50-7516VY-20 | 50 CONTACT(S), MALE, PCMCIA CONNECTOR, SURFACE MOUNT | 3M Electronics | CFT-125-02-L-D-RA-02-SL vs N7E50-7516VY-20 |
N7E50-7516VY-20 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | 3M Interconnect | CFT-125-02-L-D-RA-02-SL vs N7E50-7516VY-20 |
CFT-125-02-S-D-RA-01-SL | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | CFT-125-02-L-D-RA-02-SL vs CFT-125-02-S-D-RA-01-SL |
N7E50-7516PK-20 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | CFT-125-02-L-D-RA-02-SL vs N7E50-7516PK-20 |
N7E50-A516PK-20 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | CFT-125-02-L-D-RA-02-SL vs N7E50-A516PK-20 |
315610050550871+ | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | KYOCERA Corporation | CFT-125-02-L-D-RA-02-SL vs 315610050550871+ |
CFT-125-01-L-D-RA-01-SL | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | CFT-125-02-L-D-RA-02-SL vs CFT-125-01-L-D-RA-01-SL |