There are no models available for this part yet.
Overview of CFT-125-02-S-D-RA-01-SL by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CFT-125-02-S-D-RA-01-SL by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CFT-125-02-S-D-RA-01-SL-ND
|
DigiKey | .050" FLEX CARD TERMINAL Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.7936 | Buy Now | |
DISTI #
CFT-125-02-S-D-RA-
|
Avnet Americas | Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA Thru-Hole Tube 2A - Rail/Tube (Alt: CFT-125-02-S-D-RA-) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-CFT12502SDRA01SL
|
Mouser Electronics | Headers & Wire Housings N/A | 0 |
|
$16.1400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6300 / $14.2100 | Buy Now | ||
DISTI #
000000000001282191
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$7.7500 / $12.8500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$6.6300 / $14.2100 | Buy Now |
CAD Models for CFT-125-02-S-D-RA-01-SL by Samtec Inc
Part Data Attributes for CFT-125-02-S-D-RA-01-SL by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
SAMTEC
|
Board Mounting Option
|
POSITIONING PIN
|
Body Breadth
|
0.35 inch
|
Body Depth
|
1.225 inch
|
Body Length
|
1.854 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
PCMCIA CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.175 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.09 inch
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
Alternate Parts for CFT-125-02-S-D-RA-01-SL
This table gives cross-reference parts and alternative options found for CFT-125-02-S-D-RA-01-SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFT-125-02-S-D-RA-01-SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFT-125-01-S-D-RA-01-SL | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | CFT-125-02-S-D-RA-01-SL vs CFT-125-01-S-D-RA-01-SL |
N7E50-A516PG-20 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | CFT-125-02-S-D-RA-01-SL vs N7E50-A516PG-20 |
CFT-125-02-L-D-RA-02-SL | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | CFT-125-02-S-D-RA-01-SL vs CFT-125-02-L-D-RA-02-SL |
N7E50-A516PG-20 | 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | CFT-125-02-S-D-RA-01-SL vs N7E50-A516PG-20 |
N7E50-7516PK-20 | 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | CFT-125-02-S-D-RA-01-SL vs N7E50-7516PK-20 |
N7E50-7516VY-20 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | 3M Interconnect | CFT-125-02-S-D-RA-01-SL vs N7E50-7516VY-20 |
N7E50-A516PK-20 | 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | CFT-125-02-S-D-RA-01-SL vs N7E50-A516PK-20 |
N7E50-7516VY-20 | 50 CONTACT(S), MALE, PCMCIA CONNECTOR, SURFACE MOUNT | 3M Electronics | CFT-125-02-S-D-RA-01-SL vs N7E50-7516VY-20 |
62453-022 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | CFT-125-02-S-D-RA-01-SL vs 62453-022 |
EJH-125-02-L-D-SM-LC-K | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | CFT-125-02-S-D-RA-01-SL vs EJH-125-02-L-D-SM-LC-K |