Part Details for CFX20W1108AZN-1077 by TE Connectivity
Overview of CFX20W1108AZN-1077 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
107755-HMC454ST89 | Analog Devices | HMC454ST89 Evaluation PCB, 900 | |
107749-HMC454ST89 | Analog Devices | HMC454ST89 Evaluation PCB, 190 | |
107712-HMC369LP3 | Analog Devices | HMC369LP3 Evaluation PCB |
Price & Stock for CFX20W1108AZN-1077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-CFX20W1108AZN-1077-ND
|
DigiKey | RECP ASSY Lead time: 33 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
YCFX20W1108AZN1077
|
Avnet Americas | Circular Housing Receptacle 8-Position Straight Flange Mount - Bulk (Alt: YCFX20W1108AZN1077) Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 2 Days Container: Bulk | 0 |
|
$402.5216 / $484.3904 | Buy Now |
Part Details for CFX20W1108AZN-1077
CFX20W1108AZN-1077 CAD Models
CFX20W1108AZN-1077 Part Data Attributes
|
CFX20W1108AZN-1077
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFX20W1108AZN-1077
TE Connectivity
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks, 2 Days | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8 | |
Contact Sizes | 22 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 1108 |