Part Details for CFX24F2532PZC by TE Connectivity
Overview of CFX24F2532PZC by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFX24F2532PZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-CFX24F2532PZC
|
Mouser Electronics | Standard Circular Connector RECP ASSY | 0 |
|
$830.3600 | Order Now |
Part Details for CFX24F2532PZC
CFX24F2532PZC CAD Models
CFX24F2532PZC Part Data Attributes
|
CFX24F2532PZC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFX24F2532PZC
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Shell Size | 25 | |
Unique Insert Number | 25-32 |