Part Details for CFX24J2532PZN by TE Connectivity
Overview of CFX24J2532PZN by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFX24J2532PZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YCFX24J2532PZN0000
|
Avnet Americas | Connector MIL-DTL-38999 Circular Receptacle 32 Position Pin Crimp Straight Jam Nut 32 Terminal 1 Port (Alt: YCFX24J2532PZN0000) Min Qty: 10 Package Multiple: 1 | 0 |
|
$913.0486 / $1,098.7534 | Buy Now |
DISTI #
571-CFX24J2532PZN
|
Mouser Electronics | Standard Circular Connector RECP ASSY RoHS: Not Compliant | 0 |
|
$1,039.3100 | Order Now |
Part Details for CFX24J2532PZN
CFX24J2532PZN CAD Models
CFX24J2532PZN Part Data Attributes
|
CFX24J2532PZN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFX24J2532PZN
TE Connectivity
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 32 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY/COMPOSITE | |
Shell Size | 25 | |
Total Number of Contacts | 32 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |