CFX24M1108PZN
TE Connectivity
Description: MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle

Overview of CFX24M1108PZN by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CFX24M1108PZN by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-CFX24M1108PZN-ND
DigiKey RECP ASSY Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # YCFX24M1108PZN0000
Avnet Americas Connector MIL-DTL-38999 Circular Receptacle 8 Position Pin Crimp Straight Jam Nut 8 Terminal 1 Port - Bulk (Alt: YCFX24M1108PZN0000) Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk 0
  • 10 $401.2210
  • 20 $389.9190
  • 30 $378.6170
  • 50 $367.3150
  • 100 $356.0130
  • 500 $344.7110
  • 1,000 $333.4090
$333.4090 / $401.2210 Buy Now
DISTI # 571-CFX24M1108PZN
Mouser Electronics Standard Circular Connector Compsit Jamnut Recp Sz 11P cntct N clock RoHS: Compliant 0
  • 10 $396.6100
$396.6100 Order Now

CAD Models for CFX24M1108PZN by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFX24M1108PZN by TE Connectivity

CFX24M1108PZN
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
15 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Quantities
8
Contact Sizes
22D
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
8
Unique Insert Number
1108
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. CFX24M1108PZN
    TE Connectivity
    MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFX24M1108PZN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFX24M1108PZN by TE Connectivity

Select Manufacturer
Which Manufacturer of CFX24M1108PZN would you like to use for your alert(s)?
  • Please alert me when CFX24M1108PZN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFX24M1108PZN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFX24M1108PZN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFX24M1108PZN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFX24M1108PZN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFX24M1108PZN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: