Part Details for CFX24M2532PAN by TE Connectivity
Overview of CFX24M2532PAN by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFX24M2532PAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-CFX24M2532PAN-ND
|
DigiKey | RECP ASSY Lead time: 31 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
YCFX24M2532PAN0000
|
Avnet Americas | Connector MIL-DTL-38999 Circular Receptacle 32 Position Pin Solder Straight Jam Nut 32 Terminal 1 Port - Bulk (Alt: YCFX24M2532PAN0000) Min Qty: 10 Package Multiple: 2 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$775.4488 / $933.1672 | Buy Now |
Part Details for CFX24M2532PAN
CFX24M2532PAN CAD Models
CFX24M2532PAN Part Data Attributes
|
CFX24M2532PAN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFX24M2532PAN
TE Connectivity
MIL Series Connector, Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 29 Weeks | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Shell Size | 25 | |
Unique Insert Number | 25-32 |