Part Details for CFX24W1108PZN by TE Connectivity
Overview of CFX24W1108PZN by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFX24W1108PZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YCFX24W1108PZN0000
|
Avnet Americas | PLUG ASSY - Bulk (Alt: YCFX24W1108PZN0000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 2 Days Container: Bulk | 0 |
|
$288.5454 / $347.2326 | Buy Now |
DISTI #
571-CFX24W1108PZN
|
Mouser Electronics | Standard Circular Connector PLUG ASSY RoHS: Not Compliant | 0 |
|
$334.0700 | Order Now |
|
Onlinecomponents.com | RECP ASSY RoHS: Compliant |
13 Partner Stock |
|
$0 | Buy Now |
DISTI #
69858597
|
Verical | Standard Circular Connectors RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$324.0000 / $343.4400 | Buy Now |
DISTI #
C1S114414785685
|
Chip1Stop | Connector Circular | 13 |
|
$327.0000 / $386.0000 | Buy Now |
Part Details for CFX24W1108PZN
CFX24W1108PZN CAD Models
CFX24W1108PZN Part Data Attributes
|
CFX24W1108PZN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFX24W1108PZN
TE Connectivity
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 8 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Total Number of Contacts | 8 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |