Part Details for CFX26M2532PZN-1077 by TE Connectivity
Overview of CFX26M2532PZN-1077 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CFX26M2532PZN-1077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-FX26M2532PZN1077
|
Mouser Electronics | Standard Circular Connector PLUG ASSY | 0 |
|
$1,122.5300 | Order Now |
DISTI #
DCHCFX26M2532PZN-1077
|
Heilind Electronics | WITH OUT RUBBER GROMMET | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHCFX26M2532PZN-1077
|
Interstate Connecting Components | WITH OUT RUBBER GROMMET | 0 |
|
Buy Now |
Part Details for CFX26M2532PZN-1077
CFX26M2532PZN-1077 CAD Models
CFX26M2532PZN-1077 Part Data Attributes
|
CFX26M2532PZN-1077
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFX26M2532PZN-1077
TE Connectivity
MIL Series Connector, 32 Contact(s), Composite, Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 32 | |
Contact Sizes | 22 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Unique Insert Number | 2532 |