Part Details for CFX26W1108HZN-1077 by TE Connectivity
Overview of CFX26W1108HZN-1077 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
107755-HMC454ST89 | Analog Devices | HMC454ST89 Evaluation PCB, 900 | |
107749-HMC454ST89 | Analog Devices | HMC454ST89 Evaluation PCB, 190 | |
107712-HMC369LP3 | Analog Devices | HMC369LP3 Evaluation PCB |
Price & Stock for CFX26W1108HZN-1077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-FX26W1108HZN1077
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$103.3300 / $105.9100 | Order Now |
|
Onlinecomponents.com | PLUG ASSY |
4 In Stock |
|
$0 | Buy Now |
Part Details for CFX26W1108HZN-1077
CFX26W1108HZN-1077 CAD Models
CFX26W1108HZN-1077 Part Data Attributes
|
CFX26W1108HZN-1077
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFX26W1108HZN-1077
TE Connectivity
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8 | |
Contact Sizes | 22 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 1108 |