Part Details for CG-C6A-FF by L-com Inc
Overview of CG-C6A-FF by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG-C6A-FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2771
|
Newark | Ip68 Rj45 Category 6A Rated Feed-Through Coupler - Two Way Type Rohs Compliant: Yes |L-Com CG-C6A-FF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$12.1400 | Buy Now |
DISTI #
5073-CG-C6A-FF-ND
|
DigiKey | CPLR C6A SHLD RJ45 IP68 Min Qty: 1 Lead time: 8 Weeks Container: Bag |
68 In Stock |
|
$33.7761 / $45.6100 | Buy Now |
DISTI #
73602294
|
RS | IP68 RJ45 Cat6a Rated Feed-Through Coupler Two Way Type- | L-com CG-C6A-FF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$36.9900 | Buy Now |
|
Onlinecomponents.com | CPLR C6A SHLD RJ45 IP68 | 0 |
|
$32.5000 / $42.9700 | Buy Now |
DISTI #
CG-C6A-FF
|
L-com US | L-com offers a versatile solution for running RJ45 connections into enclosures and panels. The CG-XX series feature EPDM rubber gaskets to keep moisture and dust out of your critical LAN connections. These cable glands can be used for wired LAN applications as well as WiFi wireless installations. Order online today!. Min Qty: 1 Package Multiple: 1 | 343 |
|
$29.2200 / $36.9900 | Buy Now |