There are no models available for this part yet.
Overview of CG-M25-1318-5 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-8318-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 8 Column, Left End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-8114-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 4 Column, Open Wall, Backplane Module, 1.5mm Wipe, APP. | |
131-8416-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 6 Column, Right End Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for CG-M25-1318-5 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8400 / $22.3500 | Buy Now | ||
DISTI #
000000000006270108
|
Sager | Cable Glands, Strain Reliefs & Cord Grips Cable Gland, 25mm - 13mm to 18mm Dia, Black, 5 pieces | 0 |
|
Buy Now |
CAD Models for CG-M25-1318-5 by HellermannTyton
Part Data Attributes for CG-M25-1318-5 by HellermannTyton
CG-M25-1318-5
HellermannTyton
|
|
---|---|
Samacsys Manufacturer
|
HELLERMANNTYTON
|
Want to compare parts?
-
CG-M25-1318-5HellermannTytonVS
-