Part Details for CG-PDHV82W-PCBA by Coolgear Inc
Overview of CG-PDHV82W-PCBA by Coolgear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG-PDHV82W-PCBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2671-CG-PDHV82W-PCBA-ND
|
DigiKey | BATT CHG OPN 5V/9V/12V 3A/4.2A Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$62.4900 | Buy Now |