There are no models available for this part yet.
Overview of CG01000-303101 by FUJITSU Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155303-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, Receptacle, Right Angle, Press-Fit, 4 Pair, 10 Column, 120 Position, 2.00mm (0.079in) Pitch |
Price & Stock for CG01000-303101 by FUJITSU Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | FI-8170 PREMIUM BUNDLE SCANNER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |