-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 3.3V, Surface Mount, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5362
|
Newark | Chip Guard /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CG0603MLU-3.3E Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1640 | Buy Now |
DISTI #
92AH4189
|
Newark | Esd Protection Device, 3.3Vdc, 0603 Rohs Compliant: Yes |Bourns CG0603MLU-3.3E Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2590 / $0.3720 | Buy Now |
DISTI #
CG0603MLU-3.3ECT-ND
|
DigiKey | VARISTOR 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4184 In Stock |
|
$0.1193 / $0.4200 | Buy Now |
DISTI #
CG0603MLU-3.3E
|
Avnet Americas | ESD Suppressor ±15KV 2-Pin Case 0603 T/R - Tape and Reel (Alt: CG0603MLU-3.3E) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1181 / $0.1342 | Buy Now |
DISTI #
652-CG0603MLU-3.3E
|
Mouser Electronics | ESD Suppressors / TVS Diodes CHIP GUARD 3.3VOLT RoHS: Compliant | 12229 |
|
$0.1190 / $0.3400 | Buy Now |
DISTI #
73196555
|
RS | CG MLU Series, 0603, 3.3V | Bourns CG0603MLU-3.3E RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1740 / $0.1930 | RFQ |
|
Onlinecomponents.com | ESD Suppressor 3.3V 2-Pin Case 0603 T/R RoHS: Compliant |
4900 Partner Stock |
|
$0.1150 / $0.1485 | Buy Now |
DISTI #
CG0603MLU-3.3E
|
TTI | ESD Suppressors / TVS Diodes CHIP GUARD 3.3VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1150 / $0.1370 | Buy Now |
DISTI #
CG0603MLU-3.3E
|
Avnet Americas | ESD Suppressor ±15KV 2-Pin Case 0603 T/R - Tape and Reel (Alt: CG0603MLU-3.3E) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1181 / $0.1342 | Buy Now |
DISTI #
CG0603MLU-3.3E
|
Avnet Abacus | ESD Suppressor �15KV 2-Pin Case 0603 T/R - Tape and Reel (Alt: CG0603MLU-3.3E) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CG0603MLU-3.3E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CG0603MLU-3.3E
Bourns Inc
Varistor, 3.3V, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 3.3 V |