Part Details for CG113U035U4C by Cornell Dubilier Electronics Inc
Overview of CG113U035U4C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG113U035U4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F3729
|
Newark | Aluminum Electrolytic Capacitor 11000Uf, 35V, +75, -10%, Screw, Capacitance:11000Μf, Voltage(Dc):35V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Esr:0.02Ohm Rohs Compliant: Yes |Cornell Dubilier CG113U035U4C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5400 / $45.5800 | Buy Now |
DISTI #
CG113U035U4C-ND
|
DigiKey | CAP ALUM 11000UF 35V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
42 In Stock |
|
$33.9120 / $34.6700 | Buy Now |
DISTI #
539-CG113U035U4C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 11000uF 35V RoHS: Compliant | 32 |
|
$33.9100 / $34.6700 | Buy Now |
|
Future Electronics | CG Series 11000 uF 35 V Screw Terminal Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$35.7900 / $36.9500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 11000uF (–10 +75%) - 35VDC - 1.75in dia x 4.125in high RoHS: Compliant |
125 Partner Stock |
|
$33.8900 / $72.3900 | Buy Now |
DISTI #
CG113U035U4C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 11000uF 35V RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$29.1100 / $31.7100 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 11000uF (–10 +75%) - 35VDC - 1.75in dia x 4.125in high RoHS: Compliant |
125 Partner Stock |
|
$33.8900 / $72.3900 | Buy Now |
Part Details for CG113U035U4C
CG113U035U4C CAD Models
CG113U035U4C Part Data Attributes
|
CG113U035U4C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CG113U035U4C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 10% -Tol, 11000uF, Chassis Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 11000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 44.45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
Leakage Current | 1.8615 mA | |
Length | 104.775 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 9100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |