Part Details for CG181T350R3C by Cornell Dubilier Electronics Inc
Overview of CG181T350R3C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG181T350R3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H0519
|
Newark | Aluminum Electrolytic Capacitor 180Uf, 350V, +50%, -10%, Screw, Capacitance:180µf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polarrohs Compliant: Yes |Cornell Dubilier CG181T350R3C RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8800 / $28.0600 | Buy Now |
DISTI #
CG181T350R3C-ND
|
DigiKey | CAP ALUM 180UF 350V SCREW CHAS M Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6390 | Buy Now |
DISTI #
539-CG181T350R3C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 180uF 350V RoHS: Compliant | 0 |
|
$21.9400 / $22.2100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 180uF (–10 +50%) - 350VDC - 1.375in dia x 3.125in high RoHS: Compliant | 0 |
|
$20.7300 / $43.4200 | Buy Now |
Part Details for CG181T350R3C
CG181T350R3C CAD Models
CG181T350R3C Part Data Attributes
|
CG181T350R3C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CG181T350R3C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 180uF, Chassis Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 500 mΩ | |
Leakage Current | 0.753 mA | |
Length | 79.375 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |